SWG 322 60 67 Hexagonal Nuts M6 DIN 934 Steel Zinc Plated 50 pcs

MPN
322 60 67
Brand
SWG
EAN-13
4009146538367
Order Code
07-2552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

SWG's hexagonal nuts, model 322 60 67, are M6-sized and made of steel with a zinc-plated finish. This pack contains 50 pieces, offering excellent corrosion resistance and strength. Typically used in construction and machinery, these nuts ensure secure fastening in various applications.
Type Hexagon Full Nut
Thread Size M6
Material Zinc Plated
DIN Standard DIN 934
ISO standard ISO 4032
Spanner size 10mm

Reviews

Be the first to submit a review

Trustpilot