SWG 317420 Hexagonal Nut M4 DIN 934 Steel Zinc-Plated SW 7 100 pieces

Image Representative of Range

SWG 317420 Hexagonal Nut M4 DIN 934 Steel Zinc-Plated SW 7 100 pieces

MPN
317420
Brand
SWG
EAN-13
4009155198644
Order Code
13-0363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

Manufactured by SWG, this product is a set of 100 M4 hexagonal nuts made from steel and zinc-plated for durability. The nuts conform to the DIN 934 standard, offering reliable grip and resistance to corrosion. They are typically used in various construction and engineering applications where a secure fastening is essential.
Type Hexagon Full Nut
Thread Size M4
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot