SWG 317 160 25 Hexagonal Nuts M16 Zinc Plated Steel 25 pcs

MPN
317 160 25
Brand
SWG
EAN-13
4009146534581
Order Code
07-2547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The SWG 317 160 25 hexagonal nuts are crafted from zinc-plated steel for enhanced durability. Manufactured by SWG, these M16 nuts come in a pack of 25, suited for various fastening purposes. Typically used in construction and machinery assembly for secure and reliable connections.
Type Hexagon Full Nut
Thread Size M16
Material Zinc Plated
DIN Standard DIN 934
ISO standard ISO 4032
Spanner size 24mm

Reviews

Be the first to submit a review

Trustpilot