SWG 317 110 25 M10 DIN 934 Steel Zinc Plated Hex Nut 50 pcs

MPN
317 110 25
Brand
SWG
EAN-13
4009146534567
Order Code
07-2545
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by SWG, these Hex nuts are M10-sized and made from zinc-plated steel for durability. They come in a pack of 50 pieces, perfect for securing power supply units. Typically used in construction or assembly projects, they ensure a reliable and sturdy connection.
Type Hexagon Full Nut
Thread Size M10
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 50
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
ISO standard ISO 4032
Spanner size 17mm

Reviews

Be the first to submit a review

Trustpilot