SWG 2398166080 Ring Screw 3x6/16 Galvanised Steel Zinc-Coated 8 Pk

Image Representative of Range

SWG 2398166080 Ring Screw 3x6/16 Galvanised Steel Zinc-Coated 8 Pk

MPN
2398166080
Brand
SWG
EAN-13
4009155747705
Order Code
13-0361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The SWG Ring Screw, model 2398166080, is a steel zinc-coated fastener measuring 6 mm, designed for durability and corrosion resistance. With a size of 3 x 6 / 16, the screw is typically used in applications requiring secure attachment, such as construction or carpentry projects. Each package contains 8 pieces, making it suitable for projects needing multiple fasteners.
Thread Size 3mm
Length 6mm
Material Steel-zinc coated
Dim (Ø x L) 3 mm x 6 mm
Dimensions l x d x D 6 x 3 x

Reviews

Be the first to submit a review

Trustpilot