SWG 23976080 Ceiling Hook Galvanised Steel 60mm 4pieces

Image Representative of Range

SWG 23976080 Ceiling Hook Galvanised Steel 60mm 4pieces

MPN
23976080
Brand
SWG
EAN-13
4009155735443
Order Code
13-0359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The ceiling hook SWG 23976080 is made of galvanised steel with zinc coating for enhanced durability. The hooks, measuring 60 mm and supplied in packs of four, are well-suited for hanging items from ceilings. Typically used in both residential and commercial settings, they provide a reliable solution for securely suspending lights, decorations, or plants.
(Ø) 4mm
Dim (Ø x L) 4 mm x 60 mm
Dimensions l x d x D 60 x 4 x
Length 60mm
Material (details) Steel-zinc coated

Reviews

Be the first to submit a review

Trustpilot