SWG 23925050 Mudguard Repair Washer 8.4mm 24mm Steel Zinc 100pieces

Image Representative of Range

SWG 23925050 Mudguard Repair Washer 8.4mm 24mm Steel Zinc 100pieces

MPN
23925050
Brand
SWG
EAN-13
4009155235707
Order Code
13-0357
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The SWG Mudguard Repair Washer, part number 23925050, is made of steel and features a zinc-plated finish. It measures 8.4 mm in inner diameter and 24 mm in outer diameter, with a pack containing 100 pieces. This washer is typically used in repairing body panels and mudguards, providing reinforcement in automotive applications.
Type Mudguard repair washer
Inside Diameter 8.4mm
Finish Zinc Plated
Material Steel
Material properties zinc plated
Outside Diameter 24mm
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot