SWG 235 10 140 16 Concrete Screw Steel Zinc-Plated 10mm x 140mm 10pcs

MPN
235 10 140 16
Brand
SWG
EAN-13
4009146534666
Order Code
07-2543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by SWG, the zinc-plated steel SWG 235 10 140 16 concrete screw measures 10 mm by 140 mm and comes in a pack of 10. This screw is designed for use in concrete applications, offering robust and durable fastening. Its typical applications include securing structures in construction projects and other heavy-duty installations.
Type Concrete screw
Length 140mm
Material Steel
(Ø) 10mm
Dim (Ø x L) 10 mm x 140 mm
Material properties zinc plated

Reviews

Be the first to submit a review

Trustpilot