SWG 235 10 120 16 Concrete Screw 10mm 120mm Steel Zinc Plated 10pcs

MPN
235 10 120 16
Brand
SWG
EAN-13
4009146534659
Order Code
07-2542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG 235 10 120 16 Concrete screw is a zinc-plated steel fastener manufactured by SWG. It measures 10 mm in diameter and 120 mm in length, ideal for securing materials into concrete surfaces. Commonly used in construction and DIY projects, the product is available in packs of 10.
Type Concrete screw
Length 120mm
Material Steel
(Ø) 10mm
Dim (Ø x L) 10 mm x 120 mm
Material properties zinc plated

Reviews

Be the first to submit a review

Trustpilot