SWG 22664067 Shoulder Screw Set M4 x 20mm Steel Zinc Plated 100pieces

Image Representative of Range

SWG 22664067 Shoulder Screw Set M4 x 20mm Steel Zinc Plated 100pieces

MPN
22664067
Brand
SWG
EAN-13
4009146051989
Order Code
13-0354
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Manufacturer, SWG, offers the shoulder screw set M4 x 20 as a zinc-plated steel product complying with DIN 7985 standards. These pan head, Phillips cross-head screws are ideal for applications where durable and reliable fasteners are needed. Typically used in assembly projects, these metric screws are supplied in a pack of 100 pieces for convenient use.
Type Shoulder screw set
Thread Size M4
Thread Length 20mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 7985

Reviews

Be the first to submit a review

Trustpilot