SWG 223 8 80 67 Round-Head Screw Steel Zinc Plated 25 pcs

MPN
223 8 80 67
Brand
SWG
EAN-13
4009146535649
Order Code
07-2539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The SWG 223 8 80 67 is a round-head screw made of steel and zinc plated for durability. It measures 8 mm in diameter and 80 mm in length, designed with a square section beneath the head, complying with DIN 603 standards. Typically used in wood-to-wood and wood-to-metal fastening applications, this product comes in packs of 25 screws.
Type Round-head screw
Thread Size 8mm
Length 80mm
Material Zinc Plated
Dim (Ø x L) 8 mm x 80 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot