SWG 223 8 60 67 Round-Head Screw 8x60 mm Steel Zinc Plated 25 pc

MPN
223 8 60 67
Brand
SWG
EAN-13
4009146535625
Order Code
07-2538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.40
10+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

SWG manufactures the 223 8 60 67 round-head screw, featuring an 8 mm thread diameter and 60 mm length. Made of steel and zinc-plated, these screws offer durability and corrosion resistance, ideal for wood-to-wood fastening applications. Each package contains 25 pieces, suited for construction and carpentry projects.
Type Round-head screw
Thread Size 8mm
Length 60mm
Material Zinc Plated
Dim (Ø x L) 8 mm x 60 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot