SWG 223 8 50 67 Round-Head Screw Steel Zinc Plated 8x50mm 25pcs

MPN
223 8 50 67
Brand
SWG
EAN-13
4009146535601
Order Code
07-2537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The SWG 223 8 50 67 is a round-head screw made by SWG, featuring an 8 mm diameter and 50 mm length. This steel screw is zinc-plated for durability and comes in a pack of 25 pieces. It is typically used in woodworking and carpentry applications where secure fastening is needed.
Type Round-head screw
Thread Size 8mm
Length 50mm
Material Zinc Plated
Dim (Ø x L) 8 mm x 50 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot