SWG 223 8 40 67 Round-Head Screws Steel Zinc 8x40mm 25 pcs

MPN
223 8 40 67
Brand
SWG
EAN-13
4009146535588
Order Code
07-2536
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by SWG, the 223 8 40 67 round-head screw is made from steel and zinc-plated for enhanced durability. This 8 mm by 40 mm screw features a square shape under the head, adhering to DIN 603 standards. Ideal for woodworking and metal construction, it is typically used in applications requiring secure fastening and corrosion resistance.
Type Round-head screw
Thread Size 8mm
Length 40mm
Material Zinc Plated
Dim (Ø x L) 8 mm x 40 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot