SWG 223 6 60 67 Round-Head Screw 6x60mm Steel Zinc-Plated 50pcs

MPN
223 6 60 67
Brand
SWG
EAN-13
4009146535533
Order Code
07-2532
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The SWG 223 6 60 67 is a round-head screw manufactured by SWG, featuring a 6 mm diameter and 60 mm length. Made from zinc-plated steel, this screw is square with a DIN 603 standard. It is typically used in construction and woodworking projects for secure fastening.
Type Round-head screw
Thread Size 6mm
Length 60mm
Material Zinc Plated
Dim (Ø x L) 6 mm x 60 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot