SWG 223 6 50 67 Round-Head Screws 6x50 mm Steel Zinc-Plated 50 pcs

MPN
223 6 50 67
Brand
SWG
EAN-13
4009146535526
Order Code
07-2531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SWG 223 6 50 67 are round-head screws made of zinc-plated steel, measuring 6 mm in diameter and 50 mm in length. These screws typically feature a square section under the head, conforming to DIN 603 standards, making them ideal for wood-to-wood fastening applications. SWG provides these fasteners in packs of 50, suitable for construction and carpentry projects.
Type Round-head screw
Thread Size 6mm
Length 50mm
Material Zinc Plated
Dim (Ø x L) 6 mm x 50 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot