SWG 223 6 40 67 Round-Head Screw Steel Zinc Plated 6mm 40mm 50 pcs

MPN
223 6 40 67
Brand
SWG
EAN-13
4009146535519
Order Code
07-2530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG 223 6 40 67 Round-head screw by SWG is a steel, zinc-plated fastener measuring 6 mm in diameter and 40 mm in length. This square DIN 603 screw is typically used in construction and assembly settings where durability and corrosion resistance are required. The product code 04009146535519 identifies a pack containing 50 pieces.
Type Round-head screw
Thread Size 6mm
Length 40mm
Material Zinc Plated
Dim (Ø x L) 6 mm x 40 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot