SWG 223 6 30 67 Round-Head Screw 6x30mm Steel Zinc-Plated 50 pcs

MPN
223 6 30 67
Brand
SWG
EAN-13
4009146535441
Order Code
07-2529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SWG round-head screw, model 223 6 30 67, is a 6 mm steel fastener, zinc plated for corrosion resistance. This durable screw, supplied in a pack of 50 pieces, features a square design suitable for woodworking and construction projects. Manufactured by SWG, it is commonly used for securely fastening wooden components.
Type Round-head screw
Thread Size 6mm
Length 30mm
Material Zinc Plated
Dim (Ø x L) 6 mm x 30 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot