SWG 223 10 80 67 Round-Head Screw 10x80mm Steel Zinc-Plated 20 pcs

MPN
223 10 80 67
Brand
SWG
EAN-13
4009146535793
Order Code
07-2528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG 223 10 80 67 Round-head screw is manufactured by SWG and is made of steel with a zinc-plated finish. It measures 10 mm in diameter and 80 mm in length, conforming to the Square DIN 603 standard. This screw is ideal for carpentry and outdoor construction projects due to its durability and rust resistance.
Type Round-head screw
Thread Size 10mm
Length 80mm
Material Zinc Plated
Dim (Ø x L) 10 mm x 80 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot