SWG 223 10 120 67 Round-Head Screw Steel Zinc-Plated Square DIN 603

MPN
223 10 120 67
Brand
SWG
EAN-13
4009146535731
Order Code
07-2525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Manufactured by SWG, the SWG 223 10 120 67 round-head screw features a 10 mm diameter and a 120 mm length, crafted from steel and zinc plated for enhanced durability. This screw, supplied in packs of 10, is designed with a square end adhering to DIN 603 standards. Commonly used in wood and metal construction, it provides reliable fastening in various structural applications.
Type Round-head screw
Thread Size 10mm
Length 120mm
Material Zinc Plated
Dim (Ø x L) 10 mm x 120 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot