SWG 223 10 100 67 Round-Head Screw Steel Zinc Plated 10pcs 10x100mm

MPN
223 10 100 67
Brand
SWG
EAN-13
4009146535724
Order Code
07-2524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.58
10+ £6.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by SWG, the SWG 223 10 100 67 round-head screw is crafted from zinc-plated steel, ensuring durability and corrosion resistance. The screw has a square design conforming to DIN 603 standards with dimensions of 10 mm by 100 mm. It is ideal for timber construction and woodworking projects, typically used in secure, heavy-duty applications.
Type Round-head screw
Thread Size 10mm
Length 100mm
Material Zinc Plated
Dim (Ø x L) 10 mm x 100 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot