SWG 2.3X50MM Knurled Raised Head Stainless Steel Nails 1000 pieces

Image Representative of Range

SWG 2.3X50MM Knurled Raised Head Stainless Steel Nails 1000 pieces

MPN
n/a
Brand
SWG
EAN-13
4009146442374
Order Code
13-0486
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The product, manufactured by SWG, consists of 2.3 mm x 50 mm stainless steel A2 raised head nails with a knurled design. These nails are ideal for applications requiring corrosion resistance due to their stainless steel construction. Supplied in packs of 1000, they are suitable for outdoor and marine environments.
Type Raised head nails
Length 50mm
Material A2
Diameter 2.3mm
Dim (Ø x L) 2.3 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot