SWG 19910818019 Wood screw 8 mm 180 mm spline drive steel zinc plated 50 pcs

MPN
19910818019
Brand
SWG
EAN-13
4053056039858
Order Code
17-6415
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.83 £20.26
10+ £19.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4,837 availableBack-order availability date - 05/11/2026

SWG's wood screw, part number 19910818019, is a precisely engineered fastening component designed for wood applications. This type of screw measures 8 mm in diameter and 180 mm in length, making it suitable for securing large structural elements with a dependable hold. Fabricated from high-quality steel and zinc plated for enhanced corrosion resistance, it features a spline drive that ensures superior torque and reduces the risk of cam-out during installation. With a package containing 50 pieces, these screws are ideal for use in carpentry, furniture assembly, and general woodwork where a robust and reliable attachment solution is required. This makes them an essential selection for both professional engineers and craftspeople seeking durable and long-lasting joining techniques.
Thread Size 8mm
Length 180mm
Material Steel
Content 50
Dimensions (Ø x L) 8 mm x 180 mm
Drive Spline drive
Head Shape Elevator head
Material properties zinc plated
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot