SWG 19910616019 Wood screw 6 mm 160 mm Spline drive Steel zinc plated 100 pcs

MPN
19910616019
Brand
SWG
EAN-13
4053056039704
Order Code
17-6414
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

SWG's 19910616019 wood screw is designed with precision for robust construction tasks, measuring 6 mm in diameter and 160 mm in length. Manufactured from steel and coated with a zinc plating, these screws ensure enhanced corrosion resistance and durability in various environmental conditions. Featuring a spline drive, this component is engineered for improved torque transfer, reducing the risk of cam-out and providing a secure fastening solution. With a package containing 100 screws, this product is ideally suited for applications in timber structures, furniture assembly, and general woodworking projects.
Thread Size 6mm
Length 160mm
Material Steel
Content 100
Dimensions (Ø x L) 6 mm x 160 mm
Drive Spline drive
Head Shape Elevator head
Material properties zinc plated
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot