SWG 1967505067 Wood Screw 5x50mm TX25 Zinc Steel Pan Head 100 pieces

Image Representative of Range

SWG 1967505067 Wood Screw 5x50mm TX25 Zinc Steel Pan Head 100 pieces

MPN
1967505067
Brand
SWG
EAN-13
4009146472876
Order Code
13-0351
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SWG 1967505067 is a zinc-plated steel wood screw featuring a 5 mm diameter and 50 mm length with a spline drive for enhanced grip. This all-purpose screw is ideal for chipboard applications and ensures a secure finish with its countersunk head. It is typically used in woodworking projects, providing reliable fastening in various materials.
Type Wood screw
Drive Type Spline drive
Thread Size 5mm
Length 50mm
Material zinc plated
Dim (Ø x L) 5 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot