SWG 192 8 80 67 Wood Screw Steel 8x80mm Hex Head Zinc Plated 50 pcs

MPN
192 8 80 67
Brand
SWG
EAN-13
4009146536820
Order Code
07-2523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The SWG 192 8 80 67 wood screw is manufactured by SWG and features an 8 mm diameter and 80 mm length. Made from steel with zinc plating, these screws offer durability and corrosion resistance. Typically used in woodworking, they are ideal for fastening timber and other wood materials.
Type Wood screw
Thread Size 8mm
Length 80mm
Material zinc plated
Dim (Ø x L) 8 mm x 80 mm
DIN Standard DIN 571
Head Shape Hex

Reviews

Be the first to submit a review

Trustpilot