SWG 192 8 60 67 Wood Screw 8mm x 60mm Steel Zinc Plated 50 pcs

MPN
192 8 60 67
Brand
SWG
EAN-13
4009146536806
Order Code
07-2522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

SWG manufactures the 192 8 60 67 wood screw, which is made of steel and zinc-plated for durability. This screw has an 8 mm diameter and a 60 mm length, ideal for securing wood in construction and carpentry projects. Sold in packs of 50, the screws are robust and resistant to corrosion.
Type Wood screw
Thread Size 8mm
Length 60mm
Material zinc plated
Dim (Ø x L) 8 mm x 60 mm
DIN Standard DIN 571
Head Shape Hex

Reviews

Be the first to submit a review

Trustpilot