SWG 192 8 40 67 Wood Screw 8mmx40mm DIN571 Steel Zinc Plated 50 pcs

MPN
192 8 40 67
Brand
SWG
EAN-13
4009146536783
Order Code
07-2520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The SWG 192 8 40 67 Wood Screw is a steel zinc-plated fastener, measuring 8 mm by 40 mm. This durable screw is ideal for woodworking applications and ensures a strong hold. It comes in a pack of 50 pieces, suitable for various construction projects.
Type Wood screw
Thread Size 8mm
Length 40mm
Material zinc plated
Dim (Ø x L) 8 mm x 40 mm
DIN Standard DIN 571
Head Shape Hex

Reviews

Be the first to submit a review

Trustpilot