SWG 192 8 100 67 Wood Screw 8mm 100mm Hex Head Steel Zinc 25 pcs

MPN
192 8 100 67
Brand
SWG
EAN-13
4009146536844
Order Code
07-2518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG 192 8 100 67 Wood screw is a steel, zinc-plated screw measuring 8 mm in diameter and 100 mm in length. Typically used in woodworking, it ensures robust fastening due to its durable construction. Each package contains 25 pieces, making it convenient for various construction projects.
Type Wood screw
Thread Size 8mm
Length 100mm
Material zinc plated
Dim (Ø x L) 8 mm x 100 mm
DIN Standard DIN 571
Head Shape Hex

Reviews

Be the first to submit a review

Trustpilot