SWG 192 6 40 67 Wood Screw 6mm x 40mm Hex Head Zinc Plated Steel 100 pcs

MPN
192 6 40 67
Brand
SWG
EAN-13
4009146536691
Order Code
07-2516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SWG 192 6 40 67 Wood Screw is a zinc-plated steel fastener, measuring 6 mm in diameter and 40 mm in length, ideal for securing wooden materials. With a robust construction, it offers reliable performance in carpentry and construction applications. The pack contains 100 screws, making it suitable for both small-scale and professional projects.
Type Wood screw
Thread Size 6mm
Length 40mm
Material zinc plated
Dim (Ø x L) 6 mm x 40 mm
DIN Standard DIN 571
Head Shape Hex

Reviews

Be the first to submit a review

Trustpilot