SWG 191 98 180 19 Wood Screw 8mm x 180mm Steel Zinc Plated 100 pcs

Order Code:

07-2507

Brand: SWG MPN: 191 98 180 19 EAN-13: 4053056028784
  • Country of Origin: Germany
  • View All

Discontinued


Manufactured by SWG, the 191 98 180 19 wood screw features an 8 mm diameter and 180 mm length with a spline drive for enhanced torque. Made of steel and zinc plated for corrosion resistance, this screw is ideal for joining wood structures or components. It comes in a package of 100 pieces, suitable for construction and carpentry projects requiring robust and durable fastening.
Type Wood screw
Drive Type Spline drive
Length 180mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 180 mm
Head Shape Countersunk

Trustpilot