SWG 1891392510 Quick Fix Screw 25mm PH2 Steel Phosphated 1000 pieces

Image Representative of Range

SWG 1891392510 Quick Fix Screw 25mm PH2 Steel Phosphated 1000 pieces

MPN
1891392510
Brand
SWG
EAN-13
4009155650159
Order Code
13-0344
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SWG Quick fix screw is a Phillips, 25 mm, steel screw that is phosphated for increased durability. It features a coarse thread, making it suitable for use in plasterboard and drywall applications. This product is commonly used in construction for securing sheetrock, and a box contains 1000 pieces.
Type Quick fix screw
Drive Type Phillips
Thread Size 3.9mm
Length 25mm
Material phosphated
Dim (Ø x L) 3.9 mm x 25 mm

Reviews

Be the first to submit a review

Trustpilot