SWG 1890513010 Quick Fix Screw 130mm PH2 Steel Phosphated 100pieces

Image Representative of Range

SWG 1890513010 Quick Fix Screw 130mm PH2 Steel Phosphated 100pieces

MPN
1890513010
Brand
SWG
EAN-13
4009155247816
Order Code
13-0343
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.22 £13.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SWG 1890513010 Quick fix screw features a 130 mm length with a Phillips cross-head, made from phosphated steel for enhanced durability. It's an all-purpose screw suitable for drywall and sheetrock applications, ideal for secure and reliable fastening. Packed with 100 pieces, this fine thread, double gear threaded screw is perfect for both professional and DIY projects.
Type Quick fix screw
Drive Type Phillips
Thread Size 5mm
Length 130mm
Material phosphated
Dim (Ø x L) 5 mm x 130 mm

Reviews

Be the first to submit a review

Trustpilot