SWG 1890511010 Quick Fix Screw 110mm PH2 Steel Phosphated 100pieces

Image Representative of Range

SWG 1890511010 Quick Fix Screw 110mm PH2 Steel Phosphated 100pieces

MPN
1890511010
Brand
SWG
EAN-13
4009155247793
Order Code
13-0342
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.48 £10.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG 1890511010, a quick fix screw, features a Phillips cross-head and measures 110 mm in length with a 5 mm diameter. Made from steel and phosphated for durability, it is ideal for secure installations in drywall and sheetrock. Supplied in boxes of 100 pieces, it is perfect for construction and general-purpose use.
Type Quick fix screw
Drive Type Phillips
Thread Size 5mm
Length 110mm
Material phosphated
Dim (Ø x L) 5 mm x 110 mm

Reviews

Be the first to submit a review

Trustpilot