SWG 1890391910 Quick Fix Screw 3.9x19mm Steel PH2 1000pieces Fine Thread

Image Representative of Range

SWG 1890391910 Quick Fix Screw 3.9x19mm Steel PH2 1000pieces Fine Thread

MPN
1890391910
Brand
SWG
EAN-13
4009155711263
Order Code
13-0339
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The SWG 1890391910 Quick fix screw is a steel phosphated, 3.9 x 19 mm, cross-head screw featuring fine and double gear threads, making it suitable for drywall and sheetrock applications. This all-purpose screw is designed for easy penetration and maximum holding power, ensuring reliable installation. The product comes in a convenient pack of 1,000 pieces, ideal for large-scale construction or renovation projects.
Type Quick fix screw
Drive Type Phillips
Thread Size 3.9mm
Length 19mm
Material phosphated
Dim (Ø x L) 3.9 mm x 19 mm

Reviews

Be the first to submit a review

Trustpilot