SWG 1814555010 Allen Screws M5 50mm Hex Socket DIN912 A2 25pieces

Image Representative of Range

SWG 1814555010 Allen Screws M5 50mm Hex Socket DIN912 A2 25pieces

MPN
1814555010
Brand
SWG
EAN-13
4009146506182
Order Code
13-0332
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The SWG 1814555010 Allen screws are M5 x 50 mm hex socket head screws made from stainless steel A2, meeting DIN 912 standards. With their corrosion-resistant properties, they are ideal for machine construction and maintenance applications. The pack includes 25 pieces, suitable for secure and reliable fastening in various mechanical settings.
Type Allen screws
Thread Size M5
Thread Length 50mm
Screw Head Style Hex Socket
Material A2 Stainless Steel
Nut included No
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot