SWG 176256010 Wood Screw 5mmx60mm TX25 Steel Zinc Plated 250 pieces

Image Representative of Range

SWG 176256010 Wood Screw 5mmx60mm TX25 Steel Zinc Plated 250 pieces

MPN
176256010
Brand
SWG
EAN-13
4009155743097
Order Code
13-0331
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £16.70 £14.19
10+ £13.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by SWG, the SWG 176256010 is a steel wood screw with a 5 mm diameter and 60 mm length, featuring a spline drive and zinc plating for corrosion resistance. These versatile all-purpose screws are ideal for woodworking and chipboard applications, providing a secure and durable hold. The package contains 250 screws, suited for both professional construction and home improvement projects.
Type Wood screw
Drive Type Spline drive
Thread Size 5mm
Length 60mm
Material zinc plated
Dim (Ø x L) 5 mm x 60 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot