SWG 1760255010 Wood Screw 5x50mm Steel Zinc-Plated TX25 Countersunk

SWG 1760255010 Wood Screw 5x50mm Steel Zinc-Plated TX25 Countersunk

MPN
1760255010
Brand
SWG
EAN-13
4009155710815
Order Code
13-0328
Country of Origin
Taiwan

Discontinued


SWG's wood screw 1760255010 is a steel, zinc-plated spline drive measuring 5 mm by 50 mm. It is typically used in applications requiring strong, corrosion-resistant fastenings, such as in chipboard or other wood materials. This product is ideal for construction and carpentry projects, supplied in packs of 250 pieces.
Type Wood screw
Drive Type Spline drive
Thread Size 5mm
Length 50mm
Material zinc plated
Dim (Ø x L) 5 mm x 50 mm
Head Shape Countersunk

Trustpilot