SWG 17602456010 Wood Screw 4.5x60mm TX20 Zinc Steel 250pieces

Image Representative of Range

SWG 17602456010 Wood Screw 4.5x60mm TX20 Zinc Steel 250pieces

MPN
17602456010
Brand
SWG
EAN-13
4009155710785
Order Code
13-0327
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £16.27 £14.37
10+ £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG 17602456010 wood screws are made from steel and feature a zinc-plated finish. These 4.5 mm x 60 mm spline drive screws are ideal for woodworking and other general-purpose applications. With a total of 250 screws per pack, they are well-suited for both DIY projects and professional use.
Type Wood screw
Drive Type Spline drive
Thread Size 4.5mm
Length 60mm
Material zinc plated
Dim (Ø x L) 4.5 mm x 60 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot