SWG 16523545015 Countersunk Wood Screw 3.5x45mm Steel Zinc TX10 250pieces

Image Representative of Range

SWG 16523545015 Countersunk Wood Screw 3.5x45mm Steel Zinc TX10 250pieces

MPN
16523545015
Brand
SWG
EAN-13
4009146485791
Order Code
13-0322
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The SWG 16523545015 is a steel, zinc-plated countersunk wood screw with a star drive, measuring 3.5 mm by 45 mm. Manufactured by Hall screws, these screws are designed for wood applications, offering corrosion resistance and a secure fit. Ideal for both interior and exterior wood projects, they are available in packs of 250 pieces.
Type Countersunk wood screw
Drive Type Star
Thread Size 3.5mm
Length 45mm
Material zinc plated
Dim (Ø x L) 3.5 mm x 45 mm

Reviews

Be the first to submit a review

Trustpilot