Christmas Opening Hours and Delivery Dates here
SWG 115391625 Sheet Metal Screw 3.9x16mm Phillips Steel Zinc 100pieces

Image Representative of Range

SWG 115391625 Sheet Metal Screw 3.9x16mm Phillips Steel Zinc 100pieces

Order Code:

13-0320

Brand: SWG MPN: 115391625 EAN-13: 4009146083942
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

The SWG sheet metal screw (model number 115391625) is made of steel with a zinc plating, featuring a Phillips pan head and measuring 3.9 mm by 16 mm. Sold in packs of 100, these screws are designed in compliance with DIN 7981 standards for precise and reliable fastening. Commonly used in metal and sheet metal applications, they are ideal for securing materials in construction and automotive industries.
Type Sheet metal screw
Head Shape Raised head
Material zinc plated
(Ø) 3.9mm
Dim (Ø x L) 3.9 mm x 16 mm
DIN Standard DIN 7981
Drive Phillips
Length 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot