SWG 115391325 Sheet Metal Screw 3.9mm 13mm PH2 Steel Zinc-Plated 100pieces

Image Representative of Range

SWG 115391325 Sheet Metal Screw 3.9mm 13mm PH2 Steel Zinc-Plated 100pieces

MPN
115391325
Brand
SWG
EAN-13
4009146083904
Order Code
13-0319
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £5.47 £4.67
10+ £4.36
100+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG sheet metal screw 115391325 is a steel, zinc-plated fastener characterised by its 3.9 mm by 13 mm dimensions and Phillips pan head, compliant with DIN 7981 standards. Ideal for joining sheet metal or similar materials, it provides strong fastening in metal driving applications. With a batch size of 100 pieces, it is well-suited for both industrial and general construction uses.
Type Sheet metal screw
Length Metric 13
Length Imperial 1/2
Thread Size Metric 3.9
Thread Size UTS No.7
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 3.9mm
Dim (Ø x L) 3.9 mm x 13 mm
DIN Standard DIN 7981
Length 13mm

Reviews

Be the first to submit a review

Trustpilot