SWG 115351625 Sheet Metal Screw 3.5x16mm PH2 Steel Zinc-Plated 100pieces

Image Representative of Range

SWG 115351625 Sheet Metal Screw 3.5x16mm PH2 Steel Zinc-Plated 100pieces

MPN
115351625
Brand
SWG
EAN-13
4009146083553
Order Code
13-0317
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £5.38 £5.03
10+ £4.69
100+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The SWG sheet metal screw is made of steel, zinc-plated, and measures 3.5 mm by 16 mm. It features a Phillips head and conforms to the DIN 7981 standard, providing reliable fastening for sheet metal applications. Typical uses include securing sheet metal to other materials in construction and automotive industries.
Type Sheet metal screw
Length Metric 16
Length Imperial 5/8
Thread Size Metric 3.5
Thread Size UTS No.6
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 3.5mm
Dim (Ø x L) 3.5 mm x 16 mm
DIN Standard DIN 7981
Length 16mm

Reviews

Be the first to submit a review

Trustpilot