SWG 057 8 80 67 Threaded Bolt M8x80mm Hex Head Steel Zinc Plated 25pcs

MPN
057 8 80 67
Brand
SWG
EAN-13
4009146536387
Order Code
07-2486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG 057 8 80 67 threaded bolt, manufactured by SWG, is a steel zinc-plated fastener with a hex head, complying with DIN 933 standards. It features an M8 thread and is 80 mm in length, typically used for securely fastening materials in construction and engineering projects. This package contains 25 pieces, suitable for both professional and DIY applications.
Type Threaded bolt
Thread Size M8 x 10
Length 80mm
Material Zinc plated
Finish Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

Reviews

Be the first to submit a review

Trustpilot