SWG 057 8 50 67 Threaded Bolt M8x50mm Hex Head Steel Zinc Plated 25pcs

MPN
057 8 50 67
Brand
SWG
EAN-13
4009146536332
Order Code
07-2484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The SWG 057 8 50 67 threaded bolt is a steel zinc-plated fastener with a hex head conforming to DIN 933 standards. Manufactured by SWG, this bolt measures M8 by 50 mm, making it suitable for various fastening applications. It is commonly used in construction and mechanical assembly, supplied in a pack of 25 pieces.
Type Threaded bolt
Thread Size M8
Length 50mm
Material Zinc plated
Finish Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

Reviews

Be the first to submit a review

Trustpilot