SWG 057 8 40 67 Threaded Bolt M8 40mm Hex Head Steel Zinc Plated 50pcs

MPN
057 8 40 67
Brand
SWG
EAN-13
4009146536608
Order Code
07-2483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by SWG, the Threaded bolt with reference 057 8 40 67 features an M8 thread and a 40 mm length with a hex head according to DIN 933 standards. Made from steel and coated with a zinc plating, this bolt is designed for durable fastening applications. It is typically used in construction, assembly, and mechanical projects, available in a pack of 50 pieces.
Type Threaded bolt
Thread Size M8
Length 40mm
Material Zinc plated
Finish Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

Reviews

Be the first to submit a review

Trustpilot