SWG 057 10 80 67 Threaded Bolt M10 80mm Hex Head Steel Zinc Plated 20 pcs

MPN
057 10 80 67
Brand
SWG
EAN-13
4009146536325
Order Code
07-2474
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    30mm 40mm 60mm 80mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.48
100+ £11.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

SWG manufactures a threaded bolt with a hex head, measuring M10 by 80 mm, adhering to DIN 933 standards. Made from zinc-plated steel, this durable bolt is ideal for construction and engineering projects. The product is packaged as SWG 057 10 80 67 and contains 20 pieces for convenient use.
Type Threaded bolt
Thread Size M10
Length 80mm
Material Zinc plated
Finish Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

Reviews

Be the first to submit a review

Trustpilot