SWG 057 10 30 67 Threaded Bolt M10 30mm Hex Head Steel Zinc Plated 25pcs

MPN
057 10 30 67
Brand
SWG
EAN-13
4009146538336
Order Code
07-2471
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    30mm 40mm 60mm 80mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 7 despatched in 4 working days

The SWG 057 10 30 67 Threaded bolt features steel construction with a zinc-plated finish, boasting an M10 dimension and 30 mm length. Manufactured by SWG, these bolts have a hex head shape conforming to DIN 933 standards. Ideal for construction and assembly tasks, the package contains 25 pieces.
Type Threaded bolt
Thread Size M10
Length 30mm
Material Zinc plated
Finish Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

Reviews

Be the first to submit a review

Trustpilot