Swash BBT40GN 40 Premium Triangle BP Rubber Grip Purple Green Pens - 3 FREE

Order Code:

75-1334

Brand: Swash MPN: BBT40GN EAN-13: 5055353634636
  • Country of Origin: India
  • View All

Discontinued


The dependable, premium ballpoint pen in a medium tip – supplied with Green ink. Popular with teachers for marking work; anyone wanting their notes to stand out; for general sketching; or a bright & vivid writing style. KOMFIGRIP rubber-grip with triangular barrel gives ergonomic, relaxed hold – ideal for regular and sustained writing. Smart translucent barrel with contrasting Green tint. Premium tamper-resistant design prevents parts from being removed – ideal for use in schools. Ventilated polypropylene safety-caps conform to BS7272 and feature a handy pocket-clip. Airplane-safe – leak-resistant when in a pressurised environment.

Superior 1.0mm long-life nickel silver tip with tungsten carbide ball, plus high-performance oil-based, low-viscosity ink gives smooth, blob-free writing performance. Supplied as a pack of 40 pens in a handy desk tidy-style box; simply tear along the perforations to give easy access to the pens. Plastic-free packaging – made from tough 100% recyclable board. Now with 3 free purple pens.


Type Ballpoint
Colour Various
Pack Size 40

Trustpilot