Swann SWVID-OBC5MP OutbackCam Portable Video 5MP Camera & Recorder

Swann SWVID-OBC5MP OutbackCam Portable Video 5MP Camera & Recorder

Order Code:

43-1124

Brand: Swann MPN: SWVID-OBC5MP-GL
  • Country of Origin:
  • View All

Discontinued


This outbackCam portable camera and recorder from Swann is suitable for outdoor use, especially in remote areas - for instance, when mounting it to trees, posts or flat surfaces to capture leisure activity such as hunting or fishing, monitor farm or wild animals, or capture unwanted behavior such as trespassing, vandalism and dumping garbage. Manufactured to a high standard with water-resistant casing for operation in most weather conditions and temperatures.

Amongst the many features of this surveillance recording system is the day or night camera and DVR, allowing you to record clear photos with the 5 megapixel camera or videos at 30 frames per second, with powerful night vision up to 32ft/10m. Track the exact recording time with day, time and moon phase stamping.

The system also allows you to record thousands of photos and hundreds of videos to a 4GB SD card (up to 32GB), then transfer files to PC for easy uploading to your favorite websites such as YouTube and Facebook, or simply view on your digital camera. With long lasting battery operation (4x AA) and motion triggered recording for extended monitoring over several months.


  • Operating power: 6V DC
  • 100% battery operated - 4x AA (not included)
  • Suitable for outdoor use
  • Memory type and Size: SD Card up to 32GB
  • Language: English
  • Sensor type: PIR (passive infrared)
  • Sensor range: Up to 32ft/10m
  • Sensor trigger speed: <1 second
  • Operating temperature: 14°F to +122°F, -10°C to +50°C
  • Dimensions: 4.7 x 3.6 x1.8in/120 x 90 x 45mm
  • Weight: 0.4lbs/180g
  • Manufacturer's part SWVID-OBC5MP

Contents: OutbackCam 5MP camera and video recorder, SD card 4GB, tree strap and operating instructions.
Sensor range Up to 32ft/10m
Weight 0.4lbs/180g

Trustpilot